48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B48K7E1

DigiKey Part Number
1712-CPF0603B48K7E1TR-ND - Tape & Reel (TR)
1712-CPF0603B48K7E1CT-ND - Cut Tape (CT)
1712-CPF0603B48K7E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B48K7E1
Description
RES SMD 48.7KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B48K7E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.18200Fr.1.82
25Fr.0.16840Fr.4.21
50Fr.0.15900Fr.7.95
100Fr.0.15010Fr.15.01
250Fr.0.13960Fr.34.90
500Fr.0.13242Fr.66.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12591Fr.125.91
2,000Fr.0.12007Fr.240.14
3,000Fr.0.11694Fr.350.82
5,000Fr.0.11330Fr.566.50
7,000Fr.0.11107Fr.777.49
10,000Fr.0.10886Fr.1,088.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782