


CPF0603B5K1E1 | |
|---|---|
DigiKey Part Number | A103113TR-ND - Tape & Reel (TR) A103113CT-ND - Cut Tape (CT) A103113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B5K1E1 |
Description | RES SMD 5.1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B5K1E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 25 | Fr.0.14200 | Fr.3.55 |
| 50 | Fr.0.13420 | Fr.6.71 |
| 100 | Fr.0.12690 | Fr.12.69 |
| 250 | Fr.0.11796 | Fr.29.49 |
| 500 | Fr.0.11184 | Fr.55.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10832 | Fr.108.32 |
| 2,000 | Fr.0.10054 | Fr.201.08 |
| 3,000 | Fr.0.09374 | Fr.281.22 |
| 5,000 | Fr.0.08692 | Fr.434.60 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

