

CPF0603B7K5E1 | |
|---|---|
DigiKey Part Number | A103129TR-ND - Tape & Reel (TR) A103129CT-ND - Cut Tape (CT) A103129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B7K5E1 |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B7K5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 25 | Fr.0.14240 | Fr.3.56 |
| 50 | Fr.0.13440 | Fr.6.72 |
| 100 | Fr.0.12700 | Fr.12.70 |
| 250 | Fr.0.11800 | Fr.29.50 |
| 500 | Fr.0.11192 | Fr.55.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11362 | Fr.113.62 |
| 2,000 | Fr.0.10829 | Fr.216.58 |
| 3,000 | Fr.0.10337 | Fr.310.11 |
| 5,000 | Fr.0.09359 | Fr.467.95 |
| 7,000 | Fr.0.09325 | Fr.652.75 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

