


CPF0603F100RC1 | |
|---|---|
DigiKey Part Number | A102200TR-ND - Tape & Reel (TR) A102200CT-ND - Cut Tape (CT) A102200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F100RC1 |
Description | RES SMD 100 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F100RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01920 | Fr.0.48 |
| 50 | Fr.0.01800 | Fr.0.90 |
| 100 | Fr.0.01710 | Fr.1.71 |
| 250 | Fr.0.01588 | Fr.3.97 |
| 500 | Fr.0.01502 | Fr.7.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.01420 | Fr.14.20 |
| 2,000 | Fr.0.01346 | Fr.26.92 |
| 3,000 | Fr.0.01305 | Fr.39.15 |
| 5,000 | Fr.0.01257 | Fr.62.85 |
| 7,000 | Fr.0.01228 | Fr.85.96 |
| 10,000 | Fr.0.01198 | Fr.119.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

