
CPF0805B1R1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R1E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R1E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R1E1 |
Description | CPF 0805 1R1 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17000 | Fr.1.70 |
| 25 | Fr.0.15760 | Fr.3.94 |
| 50 | Fr.0.14920 | Fr.7.46 |
| 100 | Fr.0.14090 | Fr.14.09 |
| 250 | Fr.0.13096 | Fr.32.74 |
| 500 | Fr.0.12424 | Fr.62.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12638 | Fr.126.38 |
| 2,000 | Fr.0.12050 | Fr.241.00 |
| 3,000 | Fr.0.11735 | Fr.352.05 |
| 5,000 | Fr.0.11369 | Fr.568.45 |
| 7,000 | Fr.0.11144 | Fr.780.08 |
| 10,000 | Fr.0.10921 | Fr.1,092.10 |
| 12,000 | Fr.0.10812 | Fr.1,297.44 |
| 24,000 | Fr.0.10432 | Fr.2,503.68 |
| 25,000 | Fr.0.10411 | Fr.2,602.75 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

