
CPF0805B2R1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2R1E1TR-ND - Tape & Reel (TR) 1712-CPF0805B2R1E1CT-ND - Cut Tape (CT) 1712-CPF0805B2R1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2R1E1 |
Description | CPF 0805 2R1 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 25 | Fr.0.16360 | Fr.4.09 |
| 50 | Fr.0.15460 | Fr.7.73 |
| 100 | Fr.0.14610 | Fr.14.61 |
| 250 | Fr.0.13576 | Fr.33.94 |
| 500 | Fr.0.12878 | Fr.64.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12244 | Fr.122.44 |
| 2,000 | Fr.0.11675 | Fr.233.50 |
| 3,000 | Fr.0.11370 | Fr.341.10 |
| 5,000 | Fr.0.11016 | Fr.550.80 |
| 7,000 | Fr.0.10798 | Fr.755.86 |
| 10,000 | Fr.0.10582 | Fr.1,058.20 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

