CPF0603XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B2R32E1

DigiKey Part Number
1712-CPF0805B2R32E1TR-ND - Tape & Reel (TR)
1712-CPF0805B2R32E1CT-ND - Cut Tape (CT)
1712-CPF0805B2R32E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B2R32E1
Description
CPF 0805 2R32 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.32 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.17300Fr.1.73
25Fr.0.16000Fr.4.00
50Fr.0.15120Fr.7.56
100Fr.0.14280Fr.14.28
250Fr.0.13280Fr.33.20
500Fr.0.12596Fr.62.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11362Fr.113.62
2,000Fr.0.10829Fr.216.58
3,000Fr.0.10543Fr.316.29
5,000Fr.0.10211Fr.510.55
7,000Fr.0.10007Fr.700.49
10,000Fr.0.09805Fr.980.50
12,000Fr.0.09706Fr.1,164.72
24,000Fr.0.09360Fr.2,246.40
25,000Fr.0.09341Fr.2,335.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701