
CPF0805B2R55E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2R55E1TR-ND - Tape & Reel (TR) 1712-CPF0805B2R55E1CT-ND - Cut Tape (CT) 1712-CPF0805B2R55E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2R55E1 |
Description | CPF 0805 2R55 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 25 | Fr.0.14600 | Fr.3.65 |
| 50 | Fr.0.13760 | Fr.6.88 |
| 100 | Fr.0.13010 | Fr.13.01 |
| 250 | Fr.0.12092 | Fr.30.23 |
| 500 | Fr.0.11468 | Fr.57.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11663 | Fr.116.63 |
| 2,000 | Fr.0.11117 | Fr.222.34 |
| 3,000 | Fr.0.10825 | Fr.324.75 |
| 5,000 | Fr.0.10484 | Fr.524.20 |
| 7,000 | Fr.0.10276 | Fr.719.32 |
| 10,000 | Fr.0.10068 | Fr.1,006.80 |
| 12,000 | Fr.0.09967 | Fr.1,196.04 |
| 24,000 | Fr.0.09613 | Fr.2,307.12 |
| 25,000 | Fr.0.09594 | Fr.2,398.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

