


CPF0805B62RE1 | |
|---|---|
DigiKey Part Number | A103231TR-ND - Tape & Reel (TR) A103231CT-ND - Cut Tape (CT) A103231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B62RE1 |
Description | RES SMD 62 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B62RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17200 | Fr.1.72 |
| 25 | Fr.0.15960 | Fr.3.99 |
| 50 | Fr.0.15080 | Fr.7.54 |
| 100 | Fr.0.14250 | Fr.14.25 |
| 250 | Fr.0.13248 | Fr.33.12 |
| 500 | Fr.0.12564 | Fr.62.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11362 | Fr.113.62 |
| 2,000 | Fr.0.10727 | Fr.214.54 |
| 3,000 | Fr.0.10421 | Fr.312.63 |
| 5,000 | Fr.0.10211 | Fr.510.55 |
| 7,000 | Fr.0.10007 | Fr.700.49 |
| 10,000 | Fr.0.09805 | Fr.980.50 |
| 12,000 | Fr.0.09706 | Fr.1,164.72 |
| 24,000 | Fr.0.09360 | Fr.2,246.40 |
| 25,000 | Fr.0.09341 | Fr.2,335.25 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

