
CPF1206B1R33E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R33E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R33E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R33E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R33E1 |
Description | CPF 1206 1R33 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 25 | Fr.0.22320 | Fr.5.58 |
| 50 | Fr.0.21080 | Fr.10.54 |
| 100 | Fr.0.19940 | Fr.19.94 |
| 250 | Fr.0.18552 | Fr.46.38 |
| 500 | Fr.0.17610 | Fr.88.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17934 | Fr.179.34 |
| 2,000 | Fr.0.17121 | Fr.342.42 |
| 3,000 | Fr.0.16686 | Fr.500.58 |
| 5,000 | Fr.0.16181 | Fr.809.05 |
| 7,000 | Fr.0.15872 | Fr.1,111.04 |
| 10,000 | Fr.0.15565 | Fr.1,556.50 |
| 12,000 | Fr.0.15416 | Fr.1,849.92 |
| 24,000 | Fr.0.14893 | Fr.3,574.32 |
| 25,000 | Fr.0.14864 | Fr.3,716.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

