3.48 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B3R48E1

DigiKey Part Number
1712-CPF1206B3R48E1TR-ND - Tape & Reel (TR)
1712-CPF1206B3R48E1CT-ND - Cut Tape (CT)
1712-CPF1206B3R48E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B3R48E1
Description
CPF 1206 3R48 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.23900Fr.2.39
25Fr.0.22200Fr.5.55
50Fr.0.20980Fr.10.49
100Fr.0.19830Fr.19.83
250Fr.0.18448Fr.46.12
500Fr.0.17508Fr.87.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.16664Fr.166.64
2,000Fr.0.15906Fr.318.12
3,000Fr.0.15502Fr.465.06
5,000Fr.0.15031Fr.751.55
7,000Fr.0.14743Fr.1,032.01
10,000Fr.0.14457Fr.1,445.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349