
CPF1206B3R65E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B3R65E1TR-ND - Tape & Reel (TR) 1712-CPF1206B3R65E1CT-ND - Cut Tape (CT) 1712-CPF1206B3R65E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B3R65E1 |
Description | CPF 1206 3R65 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.21400 | Fr.2.14 |
| 25 | Fr.0.19760 | Fr.4.94 |
| 50 | Fr.0.18680 | Fr.9.34 |
| 100 | Fr.0.17660 | Fr.17.66 |
| 250 | Fr.0.16424 | Fr.41.06 |
| 500 | Fr.0.15588 | Fr.77.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15478 | Fr.154.78 |
| 2,000 | Fr.0.13328 | Fr.266.56 |
| 3,000 | Fr.0.13263 | Fr.397.89 |
| 5,000 | Fr.0.13189 | Fr.659.45 |
| 7,000 | Fr.0.13144 | Fr.920.08 |
| 25,000 | Fr.0.13123 | Fr.3,280.75 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

