
CPF1206B4R53E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B4R53E1TR-ND - Tape & Reel (TR) 1712-CPF1206B4R53E1CT-ND - Cut Tape (CT) 1712-CPF1206B4R53E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B4R53E1 |
Description | CPF 1206 4R53 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 25 | Fr.0.21680 | Fr.5.42 |
| 50 | Fr.0.20520 | Fr.10.26 |
| 100 | Fr.0.19390 | Fr.19.39 |
| 250 | Fr.0.18040 | Fr.45.10 |
| 500 | Fr.0.17124 | Fr.85.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16574 | Fr.165.74 |
| 2,000 | Fr.0.14836 | Fr.296.72 |
| 3,000 | Fr.0.14765 | Fr.442.95 |
| 5,000 | Fr.0.14684 | Fr.734.20 |
| 24,000 | Fr.0.14475 | Fr.3,474.00 |
| 25,000 | Fr.0.14447 | Fr.3,611.75 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

