Similar

3204X501P | |
|---|---|
DigiKey Part Number  | A106130TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 3204X501P  | 
Description  | TRIMMER 500 OHM 0.1W J LEAD TOP  | 
Customer Reference  | |
Detailed Description  | 500 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3204X501P Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Passive Product  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Resistance  | 500 Ohms  | |
Power (Watts)  | 0.1W, 1/10W  | |
Tolerance  | ±25%  | |
Temperature Coefficient  | ±250ppm/°C  | |
Number of Turns  | 1.0  | |
Adjustment Type  | Top Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Surface Mount  | |
Termination Style  | J Lead  | |
Size / Dimension  | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)  | 


