
| LR1F2M2 | |
|---|---|
| DigiKey Part Number | 1712-LR1F2M2CT-ND - Cut Tape (CT) 1712-LR1F2M2TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | LR1F2M2 | 
| Description | RES 2.2M OHM 1% 0.6W AXIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LR1F2M2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.06800 | Fr.0.68 | 
| 25 | Fr.0.05680 | Fr.1.42 | 
| 50 | Fr.0.05000 | Fr.2.50 | 
| 100 | Fr.0.04420 | Fr.4.42 | 
| 250 | Fr.0.03776 | Fr.9.44 | 
| 500 | Fr.0.03372 | Fr.16.86 | 
| 1,000 | Fr.0.03030 | Fr.30.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02491 | Fr.99.64 | 
| 8,000 | Fr.0.02280 | Fr.182.40 | 
| 12,000 | Fr.0.02172 | Fr.260.64 | 
| 20,000 | Fr.0.02049 | Fr.409.80 | 
| 28,000 | Fr.0.01976 | Fr.553.28 | 
| 40,000 | Fr.0.01905 | Fr.762.00 | 
| 48,000 | Fr.0.01871 | Fr.898.08 | 
| 96,000 | Fr.0.01753 | Fr.1,682.88 | 
| 100,000 | Fr.0.01747 | Fr.1,747.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland