
CRG1206F22M | |
|---|---|
DigiKey Part Number | 1712-CRG1206F22MTR-ND - Tape & Reel (TR) 1712-CRG1206F22MCT-ND - Cut Tape (CT) 1712-CRG1206F22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F22M |
Description | RES SMD 22M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F22M Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.15200 | Fr.1.52 |
| 25 | Fr.0.12440 | Fr.3.11 |
| 50 | Fr.0.10840 | Fr.5.42 |
| 100 | Fr.0.09570 | Fr.9.57 |
| 250 | Fr.0.08304 | Fr.20.76 |
| 500 | Fr.0.07568 | Fr.37.84 |
| 1,000 | Fr.0.06983 | Fr.69.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06048 | Fr.302.40 |
| 10,000 | Fr.0.05775 | Fr.577.50 |
| 15,000 | Fr.0.05642 | Fr.846.30 |
| 25,000 | Fr.0.05498 | Fr.1,374.50 |
| 35,000 | Fr.0.05415 | Fr.1,895.25 |
| 50,000 | Fr.0.05337 | Fr.2,668.50 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

