22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F22R

DigiKey Part Number
1712-CRGH1206F22RTR-ND - Tape & Reel (TR)
1712-CRGH1206F22RCT-ND - Cut Tape (CT)
1712-CRGH1206F22RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F22R
Description
RES 22 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F22R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,245
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03200Fr.0.32
25Fr.0.03000Fr.0.75
50Fr.0.02860Fr.1.43
100Fr.0.02720Fr.2.72
250Fr.0.02548Fr.6.37
500Fr.0.02428Fr.12.14
1,000Fr.0.02311Fr.23.11
2,500Fr.0.02166Fr.54.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02062Fr.103.10
10,000Fr.0.01964Fr.196.40
15,000Fr.0.01908Fr.286.20
25,000Fr.0.01840Fr.460.00
35,000Fr.0.01797Fr.628.95
50,000Fr.0.01753Fr.876.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648