
CRG1206F47R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F47RTR-ND - Tape & Reel (TR) 1712-CRG1206F47RCT-ND - Cut Tape (CT) 1712-CRG1206F47RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F47R |
Description | RES SMD 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F47R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.02840 | Fr.0.71 |
| 50 | Fr.0.02340 | Fr.1.17 |
| 100 | Fr.0.01960 | Fr.1.96 |
| 250 | Fr.0.01564 | Fr.3.91 |
| 500 | Fr.0.01342 | Fr.6.71 |
| 1,000 | Fr.0.01169 | Fr.11.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00891 | Fr.44.55 |
| 10,000 | Fr.0.00811 | Fr.81.10 |
| 15,000 | Fr.0.00772 | Fr.115.80 |
| 25,000 | Fr.0.00730 | Fr.182.50 |
| 35,000 | Fr.0.00706 | Fr.247.10 |
| 50,000 | Fr.0.00683 | Fr.341.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

