
CRGCQ0402F1K2 | |
|---|---|
DigiKey Part Number  | A129628TR-ND - Tape & Reel (TR) A129628CT-ND - Cut Tape (CT) A129628DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ0402F1K2  | 
Description  | RES 1.2K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ0402F1K2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02000 | Fr.0.20 | 
| 25 | Fr.0.01480 | Fr.0.37 | 
| 50 | Fr.0.01180 | Fr.0.59 | 
| 100 | Fr.0.00950 | Fr.0.95 | 
| 250 | Fr.0.00696 | Fr.1.74 | 
| 500 | Fr.0.00604 | Fr.3.02 | 
| 1,000 | Fr.0.00530 | Fr.5.30 | 
| 5,000 | Fr.0.00379 | Fr.18.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00177 | Fr.17.70 | 
| 20,000 | Fr.0.00175 | Fr.35.00 | 
| 30,000 | Fr.0.00174 | Fr.52.20 | 
| 50,000 | Fr.0.00173 | Fr.86.50 | 
| 70,000 | Fr.0.00172 | Fr.120.40 | 
| 100,000 | Fr.0.00171 | Fr.171.00 | 
| 120,000 | Fr.0.00170 | Fr.204.00 | 
| 240,000 | Fr.0.00169 | Fr.405.60 | 
| 250,000 | Fr.0.00169 | Fr.422.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

