0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402F39K

DigiKey Part Number
A129646TR-ND - Tape & Reel (TR)
A129646CT-ND - Cut Tape (CT)
A129646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402F39K
Description
RES 39K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402F39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,884
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01480Fr.0.37
50Fr.0.01180Fr.0.59
100Fr.0.00970Fr.0.97
250Fr.0.00748Fr.1.87
500Fr.0.00628Fr.3.14
1,000Fr.0.00530Fr.5.30
5,000Fr.0.00379Fr.18.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00335Fr.33.50
20,000Fr.0.00300Fr.60.00
30,000Fr.0.00297Fr.89.10
50,000Fr.0.00245Fr.122.50
70,000Fr.0.00240Fr.168.00
240,000Fr.0.00225Fr.540.00
250,000Fr.0.00224Fr.560.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648