
CRGCQ0603F120K | |
|---|---|
DigiKey Part Number | A129713TR-ND - Tape & Reel (TR) A129713CT-ND - Cut Tape (CT) A129713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F120K |
Description | RES 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01320 | Fr.0.66 |
| 100 | Fr.0.01090 | Fr.1.09 |
| 250 | Fr.0.00848 | Fr.2.12 |
| 500 | Fr.0.00710 | Fr.3.55 |
| 1,000 | Fr.0.00605 | Fr.6.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00436 | Fr.21.80 |
| 10,000 | Fr.0.00265 | Fr.26.50 |
| 15,000 | Fr.0.00262 | Fr.39.30 |
| 25,000 | Fr.0.00260 | Fr.65.00 |
| 35,000 | Fr.0.00259 | Fr.90.65 |
| 50,000 | Fr.0.00257 | Fr.128.50 |
| 60,000 | Fr.0.00257 | Fr.154.20 |
| 120,000 | Fr.0.00254 | Fr.304.80 |
| 125,000 | Fr.0.00254 | Fr.317.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

