0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603J10R

DigiKey Part Number
A130079TR-ND - Tape & Reel (TR)
A130079CT-ND - Cut Tape (CT)
A130079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603J10R
Description
RES 10 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603J10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,167
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01360Fr.0.34
50Fr.0.01080Fr.0.54
100Fr.0.00880Fr.0.88
250Fr.0.00680Fr.1.70
500Fr.0.00568Fr.2.84
1,000Fr.0.00478Fr.4.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00271Fr.13.55
10,000Fr.0.00177Fr.17.70
15,000Fr.0.00176Fr.26.40
25,000Fr.0.00175Fr.43.75
35,000Fr.0.00174Fr.60.90
50,000Fr.0.00173Fr.86.50
60,000Fr.0.00172Fr.103.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648