
CRGCQ0805J3M3 | |
|---|---|
DigiKey Part Number | A130155TR-ND - Tape & Reel (TR) A130155CT-ND - Cut Tape (CT) A130155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J3M3 |
Description | RES 3.3M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J3M3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01460 | Fr.0.73 |
| 100 | Fr.0.01190 | Fr.1.19 |
| 250 | Fr.0.00936 | Fr.2.34 |
| 500 | Fr.0.00792 | Fr.3.96 |
| 1,000 | Fr.0.00676 | Fr.6.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00494 | Fr.24.70 |
| 10,000 | Fr.0.00442 | Fr.44.20 |
| 15,000 | Fr.0.00416 | Fr.62.40 |
| 25,000 | Fr.0.00388 | Fr.97.00 |
| 35,000 | Fr.0.00373 | Fr.130.55 |
| 50,000 | Fr.0.00358 | Fr.179.00 |
| 60,000 | Fr.0.00351 | Fr.210.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

