
CRGCQ1206F270K | |
|---|---|
DigiKey Part Number | A129839TR-ND - Tape & Reel (TR) A129839CT-ND - Cut Tape (CT) A129839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F270K |
Description | RES 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F270K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04400 | Fr.0.44 |
| 25 | Fr.0.03440 | Fr.0.86 |
| 50 | Fr.0.02860 | Fr.1.43 |
| 100 | Fr.0.02390 | Fr.2.39 |
| 250 | Fr.0.01936 | Fr.4.84 |
| 500 | Fr.0.01674 | Fr.8.37 |
| 1,000 | Fr.0.01468 | Fr.14.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01142 | Fr.57.10 |
| 10,000 | Fr.0.01047 | Fr.104.70 |
| 15,000 | Fr.0.01001 | Fr.150.15 |
| 25,000 | Fr.0.00951 | Fr.237.75 |
| 35,000 | Fr.0.00922 | Fr.322.70 |
| 50,000 | Fr.0.00895 | Fr.447.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

