
CRGCQ1210J6K8 | |
|---|---|
DigiKey Part Number | A130225TR-ND - Tape & Reel (TR) A130225CT-ND - Cut Tape (CT) A130225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J6K8 |
Description | RES 6.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.05920 | Fr.1.48 |
| 50 | Fr.0.05020 | Fr.2.51 |
| 100 | Fr.0.04140 | Fr.4.14 |
| 250 | Fr.0.03560 | Fr.8.90 |
| 500 | Fr.0.03194 | Fr.15.97 |
| 1,000 | Fr.0.02871 | Fr.28.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02356 | Fr.117.80 |
| 10,000 | Fr.0.02129 | Fr.212.90 |
| 15,000 | Fr.0.02034 | Fr.305.10 |
| 25,000 | Fr.0.01939 | Fr.484.75 |
| 35,000 | Fr.0.01932 | Fr.676.20 |
| 50,000 | Fr.0.01925 | Fr.962.50 |
| 60,000 | Fr.0.01921 | Fr.1,152.60 |
| 120,000 | Fr.0.01878 | Fr.2,253.60 |
| 125,000 | Fr.0.01875 | Fr.2,343.75 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

