
CRGCQ2010F120R | |
|---|---|
DigiKey Part Number | A129921TR-ND - Tape & Reel (TR) A129921CT-ND - Cut Tape (CT) A129921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F120R |
Description | RES 120 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 25 | Fr.0.08920 | Fr.2.23 |
| 50 | Fr.0.07700 | Fr.3.85 |
| 100 | Fr.0.06720 | Fr.6.72 |
| 250 | Fr.0.05736 | Fr.14.34 |
| 500 | Fr.0.05206 | Fr.26.03 |
| 1,000 | Fr.0.04723 | Fr.47.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03427 | Fr.137.08 |
| 8,000 | Fr.0.03227 | Fr.258.16 |
| 12,000 | Fr.0.03170 | Fr.380.40 |
| 20,000 | Fr.0.03085 | Fr.617.00 |
| 28,000 | Fr.0.03027 | Fr.847.56 |
| 40,000 | Fr.0.02972 | Fr.1,188.80 |
| 48,000 | Fr.0.02946 | Fr.1,414.08 |
| 96,000 | Fr.0.02907 | Fr.2,790.72 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

