
| CRGCQ2512F150K | |
|---|---|
| DigiKey Part Number | A130019TR-ND - Tape & Reel (TR) A130019CT-ND - Cut Tape (CT) A130019DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ2512F150K | 
| Description | RES 150K OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ2512F150K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.09200 | Fr.0.92 | 
| 25 | Fr.0.07160 | Fr.1.79 | 
| 50 | Fr.0.06220 | Fr.3.11 | 
| 100 | Fr.0.05940 | Fr.5.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.04859 | Fr.194.36 | 
| 8,000 | Fr.0.04848 | Fr.387.84 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland