
CRGCQ2512J15R | |
|---|---|
DigiKey Part Number  | A130295TR-ND - Tape & Reel (TR) A130295CT-ND - Cut Tape (CT) A130295DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ2512J15R  | 
Description  | RES 15 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ2512J15R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.126" W (6.35mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 | 
| 10 | Fr.0.12400 | Fr.1.24 | 
| 25 | Fr.0.10000 | Fr.2.50 | 
| 50 | Fr.0.08680 | Fr.4.34 | 
| 100 | Fr.0.07100 | Fr.7.10 | 
| 250 | Fr.0.06328 | Fr.15.82 | 
| 500 | Fr.0.05916 | Fr.29.58 | 
| 1,000 | Fr.0.05426 | Fr.54.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03764 | Fr.150.56 | 
| 8,000 | Fr.0.03688 | Fr.295.04 | 
| 12,000 | Fr.0.03670 | Fr.440.40 | 
| 20,000 | Fr.0.03650 | Fr.730.00 | 
| 28,000 | Fr.0.03555 | Fr.995.40 | 
| 40,000 | Fr.0.03544 | Fr.1,417.60 | 
| 48,000 | Fr.0.03497 | Fr.1,678.56 | 
| 96,000 | Fr.0.03478 | Fr.3,338.88 | 
| Unit Price without VAT: | Fr.0.23000 | 
|---|---|
| Unit Price with VAT: | Fr.0.24863 | 

