Parametric Equivalent
Direct

CRGCQ2512J220K | |
|---|---|
DigiKey Part Number  | A130320TR-ND - Tape & Reel (TR) A130320CT-ND - Cut Tape (CT) A130320DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ2512J220K  | 
Description  | RES 220K OHM 5% 1W 2512  | 
Customer Reference  | |
Detailed Description  | 220 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ2512J220K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.126" W (6.35mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 



