Similar

DRV8601ZQVR | |
|---|---|
DigiKey Part Number | 296-27770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8601ZQVR |
Description | IC MOTOR DRIVER 2.5V-5.5V 8BGA |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-BGA Microstar Junior (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8601ZQVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 400mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | 8-BGA Microstar Junior (2x2) | |
Base Product Number |



