
CRGH0805J680K | |
|---|---|
DigiKey Part Number | A126443TR-ND - Tape & Reel (TR) A126443CT-ND - Cut Tape (CT) A126443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J680K |
Description | RES 680K OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J680K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 25 | Fr.0.03080 | Fr.0.77 |
| 50 | Fr.0.02560 | Fr.1.28 |
| 100 | Fr.0.02130 | Fr.2.13 |
| 250 | Fr.0.01720 | Fr.4.30 |
| 500 | Fr.0.01484 | Fr.7.42 |
| 1,000 | Fr.0.01295 | Fr.12.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00940 | Fr.47.00 |
| 10,000 | Fr.0.00757 | Fr.75.70 |
| 15,000 | Fr.0.00711 | Fr.106.65 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

