
CRGH1206F22R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F22RTR-ND - Tape & Reel (TR) 1712-CRGH1206F22RCT-ND - Cut Tape (CT) 1712-CRGH1206F22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F22R |
Description | RES 22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F22R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03200 | Fr.0.32 |
| 25 | Fr.0.03000 | Fr.0.75 |
| 50 | Fr.0.02860 | Fr.1.43 |
| 100 | Fr.0.02720 | Fr.2.72 |
| 250 | Fr.0.02548 | Fr.6.37 |
| 500 | Fr.0.02428 | Fr.12.14 |
| 1,000 | Fr.0.02311 | Fr.23.11 |
| 2,500 | Fr.0.02166 | Fr.54.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02062 | Fr.103.10 |
| 10,000 | Fr.0.01964 | Fr.196.40 |
| 15,000 | Fr.0.01908 | Fr.286.20 |
| 25,000 | Fr.0.01840 | Fr.460.00 |
| 35,000 | Fr.0.01797 | Fr.628.95 |
| 50,000 | Fr.0.01753 | Fr.876.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


