Similar
Similar

CRGH2010F576R | |
|---|---|
DigiKey Part Number | CRGH2010F576R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F576R |
Description | RES 576 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F576R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010576RFKEFHP | Vishay Dale | 0 | CRCW2010576RFKEFHP-ND | Fr.0.11313 | Similar |
| RMCP2010FT576R | Stackpole Electronics Inc | 0 | RMCP2010FT576R-ND | Fr.0.06436 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.09180 | Fr.1,101.60 |
| Unit Price without VAT: | Fr.0.09180 |
|---|---|
| Unit Price with VAT: | Fr.0.09924 |



