
CRGH2010J3R6 | |
|---|---|
DigiKey Part Number | 1712-CRGH2010J3R6TR-ND - Tape & Reel (TR) 1712-CRGH2010J3R6CT-ND - Cut Tape (CT) 1712-CRGH2010J3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J3R6 |
Description | RES 3.6 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 25 | Fr.0.12080 | Fr.3.02 |
| 50 | Fr.0.10920 | Fr.5.46 |
| 100 | Fr.0.10170 | Fr.10.17 |
| 250 | Fr.0.09716 | Fr.24.29 |
| 500 | Fr.0.09386 | Fr.46.93 |
| 1,000 | Fr.0.08722 | Fr.87.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07627 | Fr.305.08 |
| 8,000 | Fr.0.06985 | Fr.558.80 |
| 12,000 | Fr.0.06790 | Fr.814.80 |
| 20,000 | Fr.0.06757 | Fr.1,351.40 |
| 28,000 | Fr.0.06531 | Fr.1,828.68 |
| 40,000 | Fr.0.06512 | Fr.2,604.80 |
| 48,000 | Fr.0.06462 | Fr.3,101.76 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

