
CRGP0805F68K | |
|---|---|
DigiKey Part Number | A130499TR-ND - Tape & Reel (TR) A130499CT-ND - Cut Tape (CT) A130499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F68K |
Description | RES 68K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F68K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.06600 | Fr.1.65 |
| 50 | Fr.0.05620 | Fr.2.81 |
| 100 | Fr.0.04850 | Fr.4.85 |
| 250 | Fr.0.04068 | Fr.10.17 |
| 500 | Fr.0.03618 | Fr.18.09 |
| 1,000 | Fr.0.03262 | Fr.32.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02694 | Fr.134.70 |
| 10,000 | Fr.0.02529 | Fr.252.90 |
| 15,000 | Fr.0.02448 | Fr.367.20 |
| 25,000 | Fr.0.02361 | Fr.590.25 |
| 35,000 | Fr.0.02311 | Fr.808.85 |
| 50,000 | Fr.0.02263 | Fr.1,131.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

