
CRGP0805F82R | |
|---|---|
DigiKey Part Number | A130464TR-ND - Tape & Reel (TR) A130464CT-ND - Cut Tape (CT) A130464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F82R |
Description | RES 82 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F82R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 50 | Fr.0.05940 | Fr.2.97 |
| 100 | Fr.0.05140 | Fr.5.14 |
| 250 | Fr.0.04340 | Fr.10.85 |
| 500 | Fr.0.03878 | Fr.19.39 |
| 1,000 | Fr.0.03511 | Fr.35.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02926 | Fr.146.30 |
| 10,000 | Fr.0.02755 | Fr.275.50 |
| 15,000 | Fr.0.02672 | Fr.400.80 |
| 25,000 | Fr.0.02582 | Fr.645.50 |
| 35,000 | Fr.0.02531 | Fr.885.85 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

