



CRGSP0201F1M0 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F1M0TR-ND - Tape & Reel (TR) 1712-CRGSP0201F1M0CT-ND - Cut Tape (CT) 1712-CRGSP0201F1M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F1M0 |
Description | RESISTOR SMT 0201 1% 1M0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F1M0 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.04920 | Fr.1.23 |
| 50 | Fr.0.04140 | Fr.2.07 |
| 100 | Fr.0.03520 | Fr.3.52 |
| 250 | Fr.0.02912 | Fr.7.28 |
| 500 | Fr.0.02558 | Fr.12.79 |
| 1,000 | Fr.0.02279 | Fr.22.79 |
| 5,000 | Fr.0.01834 | Fr.91.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01641 | Fr.246.15 |
| 30,000 | Fr.0.01551 | Fr.465.30 |
| 45,000 | Fr.0.01508 | Fr.678.60 |
| 75,000 | Fr.0.01460 | Fr.1,095.00 |
| 105,000 | Fr.0.01433 | Fr.1,504.65 |
| 150,000 | Fr.0.01407 | Fr.2,110.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

