New Product
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
CRGSP0201FZR
CRGSP0201FZR

CRGSP0201F1M0

DigiKey Part Number
1712-CRGSP0201F1M0TR-ND - Tape & Reel (TR)
1712-CRGSP0201F1M0CT-ND - Cut Tape (CT)
1712-CRGSP0201F1M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGSP0201F1M0
Description
RESISTOR SMT 0201 1% 1M0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGSP0201F1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06300Fr.0.63
25Fr.0.04920Fr.1.23
50Fr.0.04140Fr.2.07
100Fr.0.03520Fr.3.52
250Fr.0.02912Fr.7.28
500Fr.0.02558Fr.12.79
1,000Fr.0.02279Fr.22.79
5,000Fr.0.01834Fr.91.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01641Fr.246.15
30,000Fr.0.01551Fr.465.30
45,000Fr.0.01508Fr.678.60
75,000Fr.0.01460Fr.1,095.00
105,000Fr.0.01433Fr.1,504.65
150,000Fr.0.01407Fr.2,110.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972