
EP3WSS1R1J | |
|---|---|
DigiKey Part Number | 1712-EP3WSS1R1JCT-ND - Cut Tape (CT) 1712-EP3WSS1R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS1R1J |
Description | EP 3W (SS) 1R1 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25900 | Fr.2.59 |
| 25 | Fr.0.21960 | Fr.5.49 |
| 50 | Fr.0.19500 | Fr.9.75 |
| 100 | Fr.0.17420 | Fr.17.42 |
| 250 | Fr.0.15124 | Fr.37.81 |
| 500 | Fr.0.13692 | Fr.68.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12472 | Fr.124.72 |
| 2,000 | Fr.0.11436 | Fr.228.72 |
| 3,000 | Fr.0.10903 | Fr.327.09 |
| 5,000 | Fr.0.10301 | Fr.515.05 |
| 7,000 | Fr.0.09942 | Fr.695.94 |
| 10,000 | Fr.0.09591 | Fr.959.10 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

