CPF, Neohm 0201 (0603 Metric) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF, Neohm 0201 (0603 Metric) Series

CPF0201D100RE1

DigiKey Part Number
1712-CPF0201D100RE1TR-ND - Tape & Reel (TR)
1712-CPF0201D100RE1CT-ND - Cut Tape (CT)
1712-CPF0201D100RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201D100RE1
Description
RES SMD 100 OHM 0.5% 1/32W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0201D100RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11700Fr.1.17
25Fr.0.10800Fr.2.70
50Fr.0.10200Fr.5.10
100Fr.0.09650Fr.9.65
250Fr.0.08964Fr.22.41
500Fr.0.08494Fr.42.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.08632Fr.86.32
2,000Fr.0.07022Fr.140.44
3,000Fr.0.06815Fr.204.45
5,000Fr.0.06604Fr.330.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134