
ER1647RJL | |
|---|---|
DigiKey Part Number | ER1647RJL-ND |
Manufacturer | |
Manufacturer Product Number | ER1647RJL |
Description | RES 47 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 11W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 1.500" L (8.00mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.85135 | Fr.340.54 |
| Unit Price without VAT: | Fr.0.85135 |
|---|---|
| Unit Price with VAT: | Fr.0.92031 |

