ES5WR10J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.19130
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5WR10J

DigiKey Part Number
ES5WR10J-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ES5WR10J
Description
RES 0.1 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.787" L (6.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes