
H8825RBYA | |
|---|---|
DigiKey Part Number | A102349-ND |
Manufacturer | |
Manufacturer Product Number | H8825RBYA |
Description | RES 825 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8825RBYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.88100 | Fr.8.81 |
| 25 | Fr.0.81720 | Fr.20.43 |
| 50 | Fr.0.77300 | Fr.38.65 |
| 100 | Fr.0.73240 | Fr.73.24 |
| 250 | Fr.0.68440 | Fr.171.10 |
| 500 | Fr.0.57164 | Fr.285.82 |
| 1,000 | Fr.0.55918 | Fr.559.18 |
| 5,000 | Fr.0.54320 | Fr.2,716.00 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

