
HCL130J68RCX | |
|---|---|
DigiKey Part Number | 1712-HCL130J68RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL130J68RCX |
Description | HCL130 70W 68R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient -80, +200ppm/°C |
Mfr | Features High Voltage |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.626" L x 0.285" W (41.30mm x 7.25mm) |
Resistance 68 Ohms | Height - Seated (Max) 5.177" (131.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 70W | Package / Case Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.40000 | Fr.47.40 |
| 10 | Fr.34.74300 | Fr.347.43 |
| 25 | Fr.31.32520 | Fr.783.13 |
| Unit Price without VAT: | Fr.47.40000 |
|---|---|
| Unit Price with VAT: | Fr.51.23940 |

