
HSA10R39J | |
|---|---|
DigiKey Part Number | A138855-ND |
Manufacturer | |
Manufacturer Product Number | HSA10R39J |
Description | RES CHAS MNT 0.39 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 390 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.74000 | Fr.3.74 |
| 10 | Fr.2.52700 | Fr.25.27 |
| 25 | Fr.2.20040 | Fr.55.01 |
| 50 | Fr.1.99540 | Fr.99.77 |
| 200 | Fr.1.67350 | Fr.334.70 |
| 400 | Fr.1.54780 | Fr.619.12 |
| 600 | Fr.1.48325 | Fr.889.95 |
| 1,000 | Fr.1.41022 | Fr.1,410.22 |
| 5,000 | Fr.1.23008 | Fr.6,150.40 |
| Unit Price without VAT: | Fr.3.74000 |
|---|---|
| Unit Price with VAT: | Fr.4.04294 |

