
SBCLF433RJ | |
|---|---|
DigiKey Part Number | A137328-ND |
Manufacturer | |
Manufacturer Product Number | SBCLF433RJ |
Description | RES 33 OHM 5% 4W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 4W Through Hole Resistor Radial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.08000 | Fr.3.08 |
| 10 | Fr.2.07200 | Fr.20.72 |
| 25 | Fr.1.79960 | Fr.44.99 |
| 50 | Fr.1.62880 | Fr.81.44 |
| 100 | Fr.1.48380 | Fr.148.38 |
| 250 | Fr.1.32480 | Fr.331.20 |
| 500 | Fr.1.22534 | Fr.612.67 |
| 1,000 | Fr.1.14089 | Fr.1,140.89 |
| 5,000 | Fr.0.99064 | Fr.4,953.20 |
| Unit Price without VAT: | Fr.3.08000 |
|---|---|
| Unit Price with VAT: | Fr.3.32948 |

