
HSC15068RJ | |
|---|---|
DigiKey Part Number | A137212-ND |
Manufacturer | |
Manufacturer Product Number | HSC15068RJ |
Description | RES CHAS MNT 68 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 68 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.94000 | Fr.19.94 |
| 10 | Fr.14.20700 | Fr.142.07 |
| 25 | Fr.12.65600 | Fr.316.40 |
| 50 | Fr.11.68600 | Fr.584.30 |
| 100 | Fr.10.86200 | Fr.1,086.20 |
| 250 | Fr.9.96000 | Fr.2,490.00 |
| 500 | Fr.9.39610 | Fr.4,698.05 |
| Unit Price without VAT: | Fr.19.94000 |
|---|---|
| Unit Price with VAT: | Fr.21.55514 |

