
HSC2002R7J | |
|---|---|
DigiKey Part Number | A137225-ND |
Manufacturer | |
Manufacturer Product Number | HSC2002R7J |
Description | RES CHAS MNT 2.7 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 2.7 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.44.47000 | Fr.44.47 |
| 10 | Fr.32.52200 | Fr.325.22 |
| 26 | Fr.29.17346 | Fr.758.51 |
| 50 | Fr.27.27960 | Fr.1,363.98 |
| 100 | Fr.25.56630 | Fr.2,556.63 |
| 250 | Fr.23.69156 | Fr.5,922.89 |
| Unit Price without VAT: | Fr.44.47000 |
|---|---|
| Unit Price with VAT: | Fr.48.07207 |

