
HSC75S33KJ | |
|---|---|
DigiKey Part Number | 1712-HSC75S33KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC75S33KJ |
Description | RES CHAS MNT 33 OHMS 5% 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.890" W (49.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.17000 | Fr.20.17 |
| 10 | Fr.15.08800 | Fr.150.88 |
| 30 | Fr.12.50267 | Fr.375.08 |
| 50 | Fr.11.80500 | Fr.590.25 |
| 100 | Fr.10.97070 | Fr.1,097.07 |
| 250 | Fr.10.05760 | Fr.2,514.40 |
| 500 | Fr.9.48672 | Fr.4,743.36 |
| Unit Price without VAT: | Fr.20.17000 |
|---|---|
| Unit Price with VAT: | Fr.21.80377 |

