
LR0204F20K | |
|---|---|
DigiKey Part Number | 1712-LR0204F20KCT-ND - Cut Tape (CT) 1712-LR0204F20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F20K |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01960 | Fr.0.49 |
| 50 | Fr.0.01840 | Fr.0.92 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01608 | Fr.4.02 |
| 500 | Fr.0.01518 | Fr.7.59 |
| 1,000 | Fr.0.01436 | Fr.14.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01383 | Fr.55.32 |
| 8,000 | Fr.0.01317 | Fr.105.36 |
| 12,000 | Fr.0.01281 | Fr.153.72 |
| 20,000 | Fr.0.01177 | Fr.235.40 |
| 28,000 | Fr.0.01134 | Fr.317.52 |
| 40,000 | Fr.0.01131 | Fr.452.40 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

